USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUB-20PMFP-SC7001

DigiKey Part Number
NUB-20PMFP-SC7001-ND
Manufacturer
Manufacturer Product Number
NUB-20PMFP-SC7001
Description
CONN RCP USB2.0 MINI B 5P PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut; Vertical
Termination
Solder
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
-
Shielding
-
Contact Finish
-
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,97000 Kč171,97 Kč
10146,10400 Kč1 461,04 Kč
30135,19200 Kč4 055,76 Kč
50130,40180 Kč6 520,09 Kč
100124,17800 Kč12 417,80 Kč
250116,40620 Kč29 101,55 Kč
500110,85432 Kč55 427,16 Kč
1 000105,56870 Kč105 568,70 Kč
Manufacturers Standard Package
Unit Price without VAT:171,97000 Kč
Unit Price with VAT:208,08370 Kč