Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

634-015-563-012 | |
|---|---|
DigiKey Part Number | 634-015-563-012-ND |
Manufacturer | |
Manufacturer Product Number | 634-015-563-012 |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.350" (8.89mm) |
Number of Positions | Features Shielded |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17EBH015SAA110 | Amphenol CS (Commercial Products) | 606 | 17EBH015SAA110-ND | 78,32000 Kč | Similar |
| A-HDF 15 A-KG/T | Assmann WSW Components | 1 996 | A-HDF15A-KG/T-ND | 27,30000 Kč | Similar |
| A-HDF15A-KG-TAXB | Assmann WSW Components | 3 393 | 123-A-HDF15A-KG-TAXB-ND | 30,24000 Kč | Similar |
| L17HTHES3R1C | Amphenol CS (Commercial Products) | 0 | L17HTHES3R1C-ND | 21,77240 Kč | Similar |
| L17HTHES4F1C | Amphenol CS (Commercial Products) | 154 | L17HTHES4F1C-ND | 43,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 55,30240 Kč | 5 530,24 Kč |
| Unit Price without VAT: | 55,30240 Kč |
|---|---|
| Unit Price with VAT: | 66,91590 Kč |















