Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L17HTHES4R1C | |
|---|---|
DigiKey Part Number | L17HTHES4R1C-ND |
Manufacturer | |
Manufacturer Product Number | L17HTHES4R1C |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17HTHES4R1C Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 634-015-263-033 | EDAC Inc. | 45 | 634-015-263-033-ND | 71,39000 Kč | Similar |
| 634-015-263-040 | EDAC Inc. | 0 | 634-015-263-040-ND | 37,64016 Kč | Similar |
| 634-015-274-042 | EDAC Inc. | 0 | 634-015-274-042-ND | 35,22708 Kč | Similar |
| 634-015-274-043 | EDAC Inc. | 0 | 634-015-274-043-ND | 40,55888 Kč | Similar |
| 634-015-563-012 | EDAC Inc. | 0 | 634-015-563-012-ND | 55,30240 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,25901 Kč | 21 259,01 Kč |
| Unit Price without VAT: | 21,25901 Kč |
|---|---|
| Unit Price with VAT: | 25,72340 Kč |


















