



ICD15S13E4GX00LF | |
|---|---|
DigiKey Part Number | 609-5181-ND |
Manufacturer | |
Manufacturer Product Number | ICD15S13E4GX00LF |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | ICD15S13E4GX00LF Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polyester |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 30,99300 Kč | 309,93 Kč |
| 25 | 29,04440 Kč | 726,11 Kč |
| 50 | 27,65440 Kč | 1 382,72 Kč |
| 100 | 26,33150 Kč | 2 633,15 Kč |
| 360 | 24,05439 Kč | 8 659,58 Kč |
| 720 | 22,90590 Kč | 16 492,25 Kč |
| 1 080 | 22,25982 Kč | 24 040,61 Kč |
| 2 520 | 20,96867 Kč | 52 841,05 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |











