



ICD15S13E6GX00LF | |
|---|---|
DigiKey Part Number | 609-2801-ND |
Manufacturer | |
Manufacturer Product Number | ICD15S13E6GX00LF |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | ICD15S13E6GX00LF Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polyester |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 65,59800 Kč | 655,98 Kč |
| 25 | 61,49040 Kč | 1 537,26 Kč |
| 50 | 58,55500 Kč | 2 927,75 Kč |
| 100 | 55,75600 Kč | 5 575,60 Kč |
| 360 | 50,93706 Kč | 18 337,34 Kč |
| 720 | 48,50683 Kč | 34 924,92 Kč |
| 1 080 | 47,13973 Kč | 50 910,91 Kč |
| 2 520 | 44,40669 Kč | 111 904,86 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |






