Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L77HDE15SD1CH3FC309 | |
|---|---|
DigiKey Part Number | L77HDE15SD1CH3FC309-ND |
Manufacturer | |
Manufacturer Product Number | L77HDE15SD1CH3FC309 |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77HDE15SD1CH3FC309 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Grounding Tabs |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Mating Side, Female Screwlock (M3) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 634-015-263-033 | EDAC Inc. | 45 | 634-015-263-033-ND | 71,39000 Kč | Similar |
| 634-015-263-040 | EDAC Inc. | 0 | 634-015-263-040-ND | 37,64016 Kč | Similar |
| 634-015-563-012 | EDAC Inc. | 0 | 634-015-563-012-ND | 55,30240 Kč | Similar |
| A-HDF 15 A-KG/T | Assmann WSW Components | 1 986 | A-HDF15A-KG/T-ND | 27,30000 Kč | Similar |
| ICD15S13E4GL00LF | Amphenol CS (FCI) | 0 | ICD15S13E4GL00LF-ND | 30,31761 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 73,07829 Kč | 78 924,55 Kč |
| Unit Price without VAT: | 73,07829 Kč |
|---|---|
| Unit Price with VAT: | 88,42473 Kč |












