


L17HTHES4F1C | |
|---|---|
DigiKey Part Number | L17HTHES4F1C-ND |
Manufacturer | |
Manufacturer Product Number | L17HTHES4F1C |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17HTHES4F1C Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 634-015-263-033 | EDAC Inc. | 45 | 634-015-263-033-ND | 71,39000 Kč | Similar |
| ICD15S13E4GV00LF | Amphenol CS (FCI) | 1 976 | 609-5180-ND | 37,17000 Kč | Similar |
| ICD15S13E4GX00LF | Amphenol CS (FCI) | 11 679 | 609-5181-ND | 36,54000 Kč | Similar |
| ICD15S13E6GL00LF | Amphenol CS (FCI) | 327 | ICD15S13E6GL00LF-ND | 67,40000 Kč | Similar |
| ICD15S13E6GV00LF | Amphenol CS (FCI) | 835 | 609-2802-ND | 58,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 36,97700 Kč | 369,77 Kč |
| 25 | 34,65520 Kč | 866,38 Kč |
| 90 | 31,65333 Kč | 2 848,80 Kč |
| 180 | 30,14261 Kč | 5 425,67 Kč |
| 270 | 29,29144 Kč | 7 908,69 Kč |
| 540 | 27,89313 Kč | 15 062,29 Kč |
| 1 080 | 26,56208 Kč | 28 687,05 Kč |
| 2 520 | 25,02145 Kč | 63 054,05 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |


