621-009-668-032 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CS (Commercial Products)
In Stock: 358
Unit Price: 440,89000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 94,06000 Kč
Datasheet

Similar


HARTING
In Stock: 20
Unit Price: 84,05000 Kč
Datasheet

Similar


HARTING
In Stock: 287
Unit Price: 101,57000 Kč
Datasheet

Similar


HARTING
In Stock: 74
Unit Price: 70,91000 Kč
Datasheet

Similar


HARTING
In Stock: 152
Unit Price: 81,75000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 1 162
Unit Price: 47,55000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 877
Unit Price: 46,09000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 4 529
Unit Price: 57,98000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 29,85387 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 29,85387 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 35,50572 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 487
Unit Price: 47,55000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 242
Unit Price: 58,40000 Kč
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
621-009-668-032
621-009-668-032
EDAC D-Sub Connectors

621-009-668-032

DigiKey Part Number
151-1311-ND
Manufacturer
Manufacturer Product Number
621-009-668-032
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
621-009-668-032 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tube
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A per Contact
Connector Type
Plug, Male Pins
Backset Spacing
0.318" (8.08mm)
Number of Positions
Features
Board Lock, Filter, Grounding Indents, Mounting Brackets, Shielded
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyester Thermoplastic
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 85°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCE17E09PA450Amphenol CS (Commercial Products)358664-FCE17E09PA450-ND440,89000 KčDirect
09681635811HARTING01195-2801-ND94,06000 KčSimilar
09681635812HARTING201195-2802-ND84,05000 KčSimilar
09681635813HARTING2871195-2803-ND101,57000 KčSimilar
09681637811HARTING741195-7993-ND70,91000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
20094,10420 Kč18 820,84 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,10420 Kč
Unit Price with VAT:113,86608 Kč