Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

621-009-268-032 | |
|---|---|
DigiKey Part Number | 621-009-268-032-ND |
Manufacturer | |
Manufacturer Product Number | 621-009-268-032 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 621-009-268-032 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Filter, Grounding Indents, Mounting Brackets, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCE17E09PA450 | Amphenol CS (Commercial Products) | 380 | 664-FCE17E09PA450-ND | 443,90000 Kč | Direct |
| 09681635811 | HARTING | 13 | 1195-2801-ND | 89,24000 Kč | Similar |
| 09681635812 | HARTING | 30 | 1195-2802-ND | 80,63000 Kč | Similar |
| 09681635813 | HARTING | 287 | 1195-2803-ND | 96,80000 Kč | Similar |
| 09681637811 | HARTING | 79 | 1195-7993-ND | 68,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 105,09500 Kč | 21 019,00 Kč |
| Unit Price without VAT: | 105,09500 Kč |
|---|---|
| Unit Price with VAT: | 127,16495 Kč |










