570-290-711 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


EDAC Inc.
In Stock: 0
Unit Price: 148,28000 Kč
Datasheet
Pin Contact Tin 20-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

570-290-711

DigiKey Part Number
151-1579-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
570-290-711
Description
CONN PIN 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
570-290-711 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
EDAC Inc.
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
570-290-711P40EDAC Inc.0151-1179-ND148,28000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,15745 Kč8 629,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,15745 Kč
Unit Price with VAT:2,61051 Kč