1 Rectangular Connectors - Housings Plug White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

572-001-000-100

DigiKey Part Number
151-1554-ND
Manufacturer
Manufacturer Product Number
572-001-000-100
Description
CONN PLUG HSG 1POS WHITE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Plug White
Datasheet
 Datasheet
EDA/CAD Models
572-001-000-100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Pin
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
Waterproof
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5008,25180 Kč4 125,90 Kč
Unit Price without VAT:8,25180 Kč
Unit Price with VAT:9,98468 Kč