Pin Contact Tin 20-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

570-290-711P40

DigiKey Part Number
151-1179-ND
Manufacturer
Manufacturer Product Number
570-290-711P40
Description
CONN PIN 20-22AWG CRIMP 1=40PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
EDAC Inc.
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Strip
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1148,28000 Kč148,28 Kč
10125,94600 Kč1 259,46 Kč
25118,05880 Kč2 951,47 Kč
50112,41940 Kč5 620,97 Kč
100107,05340 Kč10 705,34 Kč
250100,35332 Kč25 088,33 Kč
50095,56574 Kč47 782,87 Kč
1 00091,00923 Kč91 009,23 Kč
Manufacturers Standard Package
Unit Price without VAT:148,28000 Kč
Unit Price with VAT:179,41880 Kč