Parametric Equivalent

572-003-000-100 | |
|---|---|
DigiKey Part Number | 151-1566-ND |
Manufacturer | |
Manufacturer Product Number | 572-003-000-100 |
Description | CONN PLUG HSG 3POS 5.80MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug White 0.228" (5.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 572-003-000-100 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color White |
Part Status Active | Features Waterproof |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.228" (5.80mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 572-003-000-300 | EDAC Inc. | 0 | 151-1568-ND | 21,75688 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 29,17700 Kč | 291,77 Kč |
| 25 | 27,34560 Kč | 683,64 Kč |
| 50 | 26,03600 Kč | 1 301,80 Kč |
| 100 | 24,79090 Kč | 2 479,09 Kč |
| 300 | 22,94107 Kč | 6 882,32 Kč |
| 500 | 22,12894 Kč | 11 064,47 Kč |
| 1 000 | 21,07240 Kč | 21 072,40 Kč |
| 2 500 | 19,75366 Kč | 49 384,15 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |












