Direct

570-003-000-200 | |
|---|---|
DigiKey Part Number | 151-1183-ND |
Manufacturer | |
Manufacturer Product Number | 570-003-000-200 |
Description | CONN RCPT HSG 3POS 5.80MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle 0.228" (5.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 570-003-000-200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Features Waterproof |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.228" (5.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 572-003-000-200 | EDAC Inc. | 435 | 151-1567-ND | 33,58000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 87,03836 Kč | 21 759,59 Kč |
| Unit Price without VAT: | 87,03836 Kč |
|---|---|
| Unit Price with VAT: | 105,31642 Kč |










