Socket Contact Tin 20-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

570-290-721P40

DigiKey Part Number
151-1180-ND
Manufacturer
Manufacturer Product Number
570-290-721P40
Description
CONN SOCKET 20-22AWG CRMP 1=40PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
EDAC Inc.
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Strip
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1193,96000 Kč193,96 Kč
10164,80000 Kč1 648,00 Kč
25154,46400 Kč3 861,60 Kč
50147,08960 Kč7 354,48 Kč
100140,06970 Kč14 006,97 Kč
250131,30372 Kč32 825,93 Kč
500125,04166 Kč62 520,83 Kč
1 000119,07969 Kč119 079,69 Kč
Manufacturers Standard Package
Unit Price without VAT:193,96000 Kč
Unit Price with VAT:234,69160 Kč