Socket Contact Tin 16-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

570-290-741

DigiKey Part Number
151-1582-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
570-290-741
Description
CONN SOCKET 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
570-290-741 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
EDAC Inc.
Contact Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,18813 Kč12 752,52 Kč
8 0003,03594 Kč24 287,52 Kč
12 0002,95031 Kč35 403,72 Kč
20 0002,84590 Kč56 918,00 Kč
28 0002,77917 Kč77 816,76 Kč
40 0002,71014 Kč108 405,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,18813 Kč
Unit Price with VAT:3,85764 Kč