
570-290-721 | |
|---|---|
DigiKey Part Number | 151-1580-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 570-290-721 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 570-290-721 Models |
Category | Pin or Socket Socket |
Manufacturer EDAC Inc. | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,18813 Kč | 12 752,52 Kč |
| 8 000 | 3,03594 Kč | 24 287,52 Kč |
| 12 000 | 2,95031 Kč | 35 403,72 Kč |
| 20 000 | 2,84590 Kč | 56 918,00 Kč |
| 28 000 | 2,77917 Kč | 77 816,76 Kč |
| 40 000 | 2,71014 Kč | 108 405,60 Kč |
| Unit Price without VAT: | 3,18813 Kč |
|---|---|
| Unit Price with VAT: | 3,85764 Kč |









