
14K-503-418TAA1 | |
---|---|
DigiKey Part Number | 151-14K-503-418TAA1TR-ND - Tape & Reel (TR) 151-14K-503-418TAA1CT-ND - Cut Tape (CT) 151-14K-503-418TAA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14K-503-418TAA1 |
Description | 14K SERIES (.098"(2.50MM) CONTAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.236" (6.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,62000 Kč | 10,62 Kč |
10 | 8,97800 Kč | 89,78 Kč |
100 | 7,63420 Kč | 763,42 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | 6,65370 Kč | 4 657,59 Kč |
1 400 | 6,33604 Kč | 8 870,46 Kč |
2 100 | 6,15725 Kč | 12 930,23 Kč |
3 500 | 5,93923 Kč | 20 787,31 Kč |
4 900 | 5,79992 Kč | 28 419,61 Kč |
7 000 | 5,65579 Kč | 39 590,53 Kč |
17 500 | 5,30191 Kč | 92 783,43 Kč |
35 000 | 5,04909 Kč | 176 718,15 Kč |
Unit Price without VAT: | 10,62000 Kč |
---|---|
Unit Price with VAT: | 12,85020 Kč |