
ECS-LVDS33-1250-BN | |
|---|---|
DigiKey Part Number | XC1871TR-ND - Tape & Reel (TR) XC1871CT-ND - Cut Tape (CT) XC1871DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-LVDS33-1250-BN |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-LVDS33-1250-BN Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 70mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVDS | Current - Supply (Disable) (Max) 30µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECX-L37BN-125.000 | ECS Inc. | 68 | XC2053-ND | 149,12000 Kč | Parametric Equivalent |
| UX7031E0125.000000 | Diodes Incorporated | 500 | 31-UX7031E0125.000000CT-ND | 134,73000 Kč | Direct |
| NX7031E0125.000000 | Diodes Incorporated | 111 | NX7031E0125.000000CT-ND | 100,31000 Kč | Parametric Equivalent |
| SIT9120AI-2D3-33E125.000000 | SiTime | 0 | 1473-SIT9120AI-2D3-33E125.000000-ND | 172,68000 Kč | Parametric Equivalent |
| SX7DF125.000B20F30DNN | Shenzhen SCTF Electronics | 72 000 | 5852-SX7DF125.000B20F30DNNTR-ND | 66,94600 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,24000 Kč | 147,24 Kč |
| 10 | 128,03200 Kč | 1 280,32 Kč |
| 25 | 121,08720 Kč | 3 027,18 Kč |
| 50 | 116,08180 Kč | 5 804,09 Kč |
| 100 | 111,28910 Kč | 11 128,91 Kč |
| 250 | 110,09700 Kč | 27 524,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 113,81680 Kč | 56 908,40 Kč |
| 1 000 | 109,13433 Kč | 109 134,33 Kč |
| 1 500 | 106,48832 Kč | 159 732,48 Kč |
| Unit Price without VAT: | 147,24000 Kč |
|---|---|
| Unit Price with VAT: | 178,16040 Kč |



