
SIT9120AI-2D3-33E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D3-33E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D3-33E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,68000 Kč | 172,68 Kč |
| 10 | 150,07600 Kč | 1 500,76 Kč |
| 25 | 141,92600 Kč | 3 548,15 Kč |
| 50 | 136,06540 Kč | 6 803,27 Kč |
| 100 | 130,44700 Kč | 13 044,70 Kč |
| 250 | 123,38448 Kč | 30 846,12 Kč |
| 500 | 118,30282 Kč | 59 151,41 Kč |
| 1 000 | 113,43744 Kč | 113 437,44 Kč |
| Unit Price without VAT: | 172,68000 Kč |
|---|---|
| Unit Price with VAT: | 208,94280 Kč |

