


NX7031E0125.000000 | |
|---|---|
DigiKey Part Number | NX7031E0125.000000TR-ND - Tape & Reel (TR) NX7031E0125.000000CT-ND - Cut Tape (CT) NX7031E0125.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX7031E0125.000000 |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 70mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.061" (1.55mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 40mA |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UX7031E0125.000000 | Diodes Incorporated | 500 | 31-UX7031E0125.000000CT-ND | 134,73000 Kč | Direct |
| ECS-LVDS33-1250-BN | ECS Inc. | 486 | XC1871CT-ND | 147,24000 Kč | Direct |
| SXO75L3A481-125.000M | Suntsu Electronics, Inc. | 1 559 | 2388-SXO75L3A481-125.000M-ND | 66,74000 Kč | Direct |
| SIT9120AI-2D3-33E125.000000 | SiTime | 0 | 1473-SIT9120AI-2D3-33E125.000000-ND | 172,68000 Kč | Parametric Equivalent |
| SX7DF125.000B20F30DNN | Shenzhen SCTF Electronics | 72 000 | 5852-SX7DF125.000B20F30DNNTR-ND | 66,94600 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,31000 Kč | 100,31 Kč |
| 10 | 87,21800 Kč | 872,18 Kč |
| 25 | 82,48760 Kč | 2 062,19 Kč |
| 50 | 79,07580 Kč | 3 953,79 Kč |
| 100 | 75,80770 Kč | 7 580,77 Kč |
| 250 | 71,69704 Kč | 17 924,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 68,73972 Kč | 34 369,86 Kč |
| 1 000 | 65,90693 Kč | 65 906,93 Kč |
| 1 500 | 64,30543 Kč | 96 458,15 Kč |
| 2 500 | 62,34526 Kč | 155 863,15 Kč |
| Unit Price without VAT: | 100,31000 Kč |
|---|---|
| Unit Price with VAT: | 121,37510 Kč |

