125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX7DF125.000B20F30DNN

DigiKey Part Number
5852-SX7DF125.000B20F30DNNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SX7DF125.000B20F30DNN
Description
XTAL OSC XO 125.0000MHZ 3.3V LVD
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
40mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 24 days from Shenzhen SCTF Electronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1066,94600 Kč669,46 Kč
10046,09070 Kč4 609,07 Kč
50042,54522 Kč21 272,61 Kč
1 00040,45967 Kč40 459,67 Kč
3 00038,37412 Kč115 122,36 Kč
Unit Price without VAT:66,94600 Kč
Unit Price with VAT:81,00466 Kč