7.3728 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-73-20-5PX-TR

DigiKey Part Number
XC1270TR-ND - Tape & Reel (TR)
XC1270CT-ND - Cut Tape (CT)
XC1270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-73-20-5PX-TR
Description
CRYSTAL 7.3728MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.3728 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-73-20-5PX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
7.3728 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-73-20-5P-TRECS Inc.1 958XC680CT-ND14,91000 KčParametric Equivalent
In-Stock: 7 146
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,57200 Kč65,72 Kč
256,21560 Kč155,39 Kč
505,96340 Kč298,17 Kč
1005,71570 Kč571,57 Kč
2505,40488 Kč1 351,22 Kč
5005,18104 Kč2 590,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,96687 Kč4 966,87 Kč
2 0004,76130 Kč9 522,60 Kč
3 0004,64511 Kč13 935,33 Kč
5 0004,50273 Kč22 513,65 Kč
7 0004,41138 Kč30 879,66 Kč
10 0004,31656 Kč43 165,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč