
ECS-73-20-5P-TR | |
|---|---|
DigiKey Part Number | XC680TR-ND - Tape & Reel (TR) XC680CT-ND - Cut Tape (CT) XC680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-73-20-5P-TR |
Description | CRYSTAL 7.3728MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-73-20-5P-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 7.3728 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-73-20-5PDN-TR | ECS Inc. | 8 301 | XC734CT-ND | 20,58000 Kč | Similar |
| ECS-73-20-5PX-TR | ECS Inc. | 7 146 | XC1270CT-ND | 7,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 25 | 12,18720 Kč | 304,68 Kč |
| 50 | 11,68320 Kč | 584,16 Kč |
| 100 | 11,19820 Kč | 1 119,82 Kč |
| 250 | 10,59056 Kč | 2 647,64 Kč |
| 500 | 10,15212 Kč | 5 076,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,73215 Kč | 9 732,15 Kč |
| 2 000 | 9,32983 Kč | 18 659,66 Kč |
| 3 000 | 9,10228 Kč | 27 306,84 Kč |
| 5 000 | 8,82357 Kč | 44 117,85 Kč |
| 7 000 | 8,64473 Kč | 60 513,11 Kč |
| 10 000 | 8,45917 Kč | 84 591,70 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

