
ECS-400-8-33Q-ADS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-400-8-33Q-ADS-TR-ND - Tape & Reel (TR) 50-ECS-400-8-33Q-ADS-CT-ND - Cut Tape (CT) 50-ECS-400-8-33Q-ADS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-8-33Q-ADS-TR |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±25ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-8-33Q-ADS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 25 | 16,51280 Kč | 412,82 Kč |
| 50 | 15,82400 Kč | 791,20 Kč |
| 100 | 15,17110 Kč | 1 517,11 Kč |
| 250 | 14,34668 Kč | 3 586,67 Kč |
| 500 | 13,75328 Kč | 6 876,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,18443 Kč | 13 184,43 Kč |
| 2 000 | 13,15262 Kč | 26 305,24 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |











