
ECS-3963-400-AU-TR | |
|---|---|
DigiKey Part Number | XC1890TR-ND - Tape & Reel (TR) XC1890CT-ND - Cut Tape (CT) XC1890DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3963-400-AU-TR |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3963-400-AU-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-3963-400-BN-TR | ECS Inc. | 6 370 | XC1038CT-ND | 26,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 42,52100 Kč | 425,21 Kč |
| 25 | 40,20680 Kč | 1 005,17 Kč |
| 50 | 38,53980 Kč | 1 926,99 Kč |
| 100 | 36,94600 Kč | 3 694,60 Kč |
| 250 | 34,93984 Kč | 8 734,96 Kč |
| 500 | 33,49600 Kč | 16 748,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,11287 Kč | 32 112,87 Kč |
| 2 000 | 30,78790 Kč | 61 575,80 Kč |
| 3 000 | 30,03890 Kč | 90 116,70 Kč |
| 5 000 | 29,12196 Kč | 145 609,80 Kč |
| 7 000 | 28,53364 Kč | 199 735,48 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |


