
742C083122JP | |
|---|---|
DigiKey Part Number | 60-742C083122JPTR-ND - Tape & Reel (TR) 60-742C083122JPCT-ND - Cut Tape (CT) 60-742C083122JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083122JP |
Description | RES ARRAY 4 RES 1.2K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083122JP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.2k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,14700 Kč | 21,47 Kč |
| 25 | 1,80200 Kč | 45,05 Kč |
| 50 | 1,58300 Kč | 79,15 Kč |
| 100 | 1,40190 Kč | 140,19 Kč |
| 250 | 1,19984 Kč | 299,96 Kč |
| 500 | 1,07356 Kč | 536,78 Kč |
| 1 000 | 0,96620 Kč | 966,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,77477 Kč | 3 873,85 Kč |
| 10 000 | 0,71216 Kč | 7 121,60 Kč |
| 15 000 | 0,68001 Kč | 10 200,15 Kč |
| 25 000 | 0,64362 Kč | 16 090,50 Kč |
| 35 000 | 0,62194 Kč | 21 767,90 Kč |
| 50 000 | 0,60076 Kč | 30 038,00 Kč |
| 60 000 | 0,59060 Kč | 35 436,00 Kč |
| 120 000 | 0,55573 Kč | 66 687,60 Kč |
| 125 000 | 0,55384 Kč | 69 230,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |









