
CAY16-331J4LF | |
|---|---|
DigiKey Part Number | CAY16-331J4LFTR-ND - Tape & Reel (TR) CAY16-331J4LFCT-ND - Cut Tape (CT) CAY16-331J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-331J4LF |
Description | RES ARRAY 4 RES 330 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-331J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 330 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,75100 Kč | 7,51 Kč |
| 25 | 0,61720 Kč | 15,43 Kč |
| 50 | 0,54220 Kč | 27,11 Kč |
| 100 | 0,47760 Kč | 47,76 Kč |
| 250 | 0,40376 Kč | 100,94 Kč |
| 500 | 0,35830 Kč | 179,15 Kč |
| 1 000 | 0,31930 Kč | 319,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24977 Kč | 1 248,85 Kč |
| 10 000 | 0,22699 Kč | 2 269,90 Kč |
| 15 000 | 0,21528 Kč | 3 229,20 Kč |
| 25 000 | 0,20204 Kč | 5 051,00 Kč |
| 35 000 | 0,19415 Kč | 6 795,25 Kč |
| 50 000 | 0,18644 Kč | 9 322,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |





