


ABMM-25.000MHZ-8-D2X-T | |
|---|---|
DigiKey Part Number | 535-14422-2-ND - Tape & Reel (TR) 535-14422-1-ND - Cut Tape (CT) 535-14422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-25.000MHZ-8-D2X-T |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-25.000MHZ-8-D2X-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 17,42900 Kč | 174,29 Kč |
| 25 | 16,46960 Kč | 411,74 Kč |
| 50 | 15,79180 Kč | 789,59 Kč |
| 100 | 15,13920 Kč | 1 513,92 Kč |
| 250 | 14,31568 Kč | 3 578,92 Kč |
| 500 | 13,72376 Kč | 6 861,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,15625 Kč | 13 156,25 Kč |
| 2 000 | 11,98482 Kč | 23 969,64 Kč |
| 3 000 | 11,77642 Kč | 35 329,26 Kč |
| 5 000 | 11,56289 Kč | 57 814,45 Kč |
| 7 000 | 11,53266 Kč | 80 728,62 Kč |
| 10 000 | 11,43613 Kč | 114 361,30 Kč |
| 12 000 | 11,31018 Kč | 135 722,16 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |




