Video Driver IC Serial DVB-ASI, SMPTE 16-WQFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0302SQE/NOPB

DigiKey Part Number
LMH0302SQE/NOPBTR-ND - Tape & Reel (TR)
LMH0302SQE/NOPBCT-ND - Cut Tape (CT)
LMH0302SQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH0302SQE/NOPB
Description
IC VIDEO DRIVER 16WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Driver IC Serial DVB-ASI, SMPTE 16-WQFN (4x4) Package
Datasheet
 Datasheet
EDA/CAD Models
LMH0302SQE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Interface
Serial
Manufacturer
Texas Instruments
Voltage - Supply
3.13V ~ 3.46V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-WQFN Exposed Pad
Function
Driver
Supplier Device Package
16-WQFN (4x4)
Applications
Professional Video
Base Product Number
Standards
DVB-ASI, SMPTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 372
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1266,25000 Kč266,25 Kč
10209,14000 Kč2 091,40 Kč
25194,87840 Kč4 871,96 Kč
100179,19480 Kč17 919,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250171,72080 Kč42 930,20 Kč
500167,21674 Kč83 608,37 Kč
750164,96057 Kč123 720,43 Kč
1 250162,46119 Kč203 076,49 Kč
Manufacturers Standard Package
Unit Price without VAT:266,25000 Kč
Unit Price with VAT:322,16250 Kč