
LMH0344SQE/NOPB | |
|---|---|
DigiKey Part Number | LMH0344SQE/NOPBTR-ND - Tape & Reel (TR) LMH0344SQE/NOPBCT-ND - Cut Tape (CT) LMH0344SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0344SQE/NOPB |
Description | IC INTERFACE SPECIALIZED 16LLP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Transport Interface 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0344SQE/NOPB Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Texas Instruments | Package / Case 16-WQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-WQFN (4x4) |
Part Status Active | Mounting Type Surface Mount |
Applications Data Transport | Base Product Number |
Interface Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,98000 Kč | 575,98 Kč |
| 10 | 463,82500 Kč | 4 638,25 Kč |
| 25 | 435,82600 Kč | 10 895,65 Kč |
| 100 | 414,53410 Kč | 41 453,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 390,37716 Kč | 97 594,29 Kč |
| 500 | 381,53660 Kč | 190 768,30 Kč |
| Unit Price without VAT: | 575,98000 Kč |
|---|---|
| Unit Price with VAT: | 696,93580 Kč |




