
S25FL512SAGBHIC10 | |
|---|---|
DigiKey Part Number | 448-S25FL512SAGBHIC10-ND |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGBHIC10 |
Description | IC FLASH 512MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL512SAGBHIC10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,83000 Kč | 164,83 Kč |
| 10 | 153,43200 Kč | 1 534,32 Kč |
| 25 | 148,79200 Kč | 3 719,80 Kč |
| 50 | 145,28100 Kč | 7 264,05 Kč |
| 100 | 141,78270 Kč | 14 178,27 Kč |
| 338 | 135,69926 Kč | 45 866,35 Kč |
| 676 | 132,29454 Kč | 89 431,11 Kč |
| 1 014 | 130,32738 Kč | 132 151,96 Kč |
| Unit Price without VAT: | 164,83000 Kč |
|---|---|
| Unit Price with VAT: | 199,44430 Kč |











