Image for KR CSLNM1.23-5L8L-24-0-1000-R18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR CSLNM1.23-5L8L-24-0-1000-R18

DigiKey Part Number
475-KRCSLNM1.23-5L8L-24-0-1000-R18TR-ND - Tape & Reel (TR)
475-KRCSLNM1.23-5L8L-24-0-1000-R18CT-ND - Cut Tape (CT)
475-KRCSLNM1.23-5L8L-24-0-1000-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KR CSLNM1.23-5L8L-24-0-1000-R18
Description
LED OSTAR RED 617NM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSRAM OSTAR® Projection Compact Red 617nm 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
617nm
Current - Test
1A
Voltage - Forward (Vf) (Typ)
2.35V
Lumens/Watt @ Current - Test
62 lm/W
Current - Max
2.5A
Luminous Flux @ Current/Temperature
146lm (112lm ~ 180lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.034" (0.87mm)
Thermal Resistance of Package
4.1°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,64000 Kč97,64 Kč
1072,25400 Kč722,54 Kč
10057,30770 Kč5 730,77 Kč
50050,77022 Kč25 385,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00048,64376 Kč48 643,76 Kč
2 00046,84507 Kč93 690,14 Kč
3 00045,92452 Kč137 773,56 Kč
Manufacturers Standard Package
Unit Price without VAT:97,64000 Kč
Unit Price with VAT:118,14440 Kč