LED Lighting Color OSRAM OSTAR Green 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP CSLNM1.F1-7N6P-A-0-1000-R18

DigiKey Part Number
475-KPCSLNM1.F1-7N6P-A-0-1000-R18CT-ND - Cut Tape (CT)
475-KPCSLNM1.F1-7N6P-A-0-1000-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KP CSLNM1.F1-7N6P-A-0-1000-R18
Description
LED OSRAM OSTAR GREEN SMD
Customer Reference
Detailed Description
LED Lighting Color OSRAM OSTAR Green 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
-
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
130 lm/W
Current - Max
3A
Luminous Flux @ Current/Temperature
390lm (280lm ~ 500lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.033" (0.84mm)
Thermal Resistance of Package
4.1°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,64000 Kč97,64 Kč
1072,25400 Kč722,54 Kč
10057,30770 Kč5 730,77 Kč
50050,77022 Kč25 385,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:97,64000 Kč
Unit Price with VAT:118,14440 Kč