LED Lighting Color OSRAM OSTAR® Projection Compact Blue 459nm (453nm ~ 465nm) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB CSLNM1.14-4V7A-46-0-S

DigiKey Part Number
475-KBCSLNM1.14-4V7A-46-0-STR-ND - Tape & Reel (TR)
475-KBCSLNM1.14-4V7A-46-0-SCT-ND - Cut Tape (CT)
475-KBCSLNM1.14-4V7A-46-0-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KB CSLNM1.14-4V7A-46-0-S
Description
LED BLUE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSRAM OSTAR® Projection Compact Blue 459nm (453nm ~ 465nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
459nm (453nm ~ 465nm)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
-
Current - Max
3A
Luminous Flux @ Current/Temperature
1295mW (1000mW ~ 1590mW)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.033" (0.84mm)
Thermal Resistance of Package
4.1°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,48000 Kč98,48 Kč
1072,94700 Kč729,47 Kč
10057,86420 Kč5 786,42 Kč
50051,26284 Kč25 631,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00049,11621 Kč49 116,21 Kč
2 00047,29957 Kč94 599,14 Kč
3 00046,37009 Kč139 110,27 Kč
Manufacturers Standard Package
Unit Price without VAT:98,48000 Kč
Unit Price with VAT:119,16080 Kč