
KB CSLNM1.14-5A7A-23-0-S | |
|---|---|
DigiKey Part Number | 475-KBCSLNM1.14-5A7A-23-0-SCT-ND - Cut Tape (CT) 475-KBCSLNM1.14-5A7A-23-0-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KB CSLNM1.14-5A7A-23-0-S |
Description | LED IND OSTAR PROJECTION COMPACT |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Compact Blue 449nm (445nm ~ 453nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 449nm (445nm ~ 453nm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 1355mW (1120mW ~ 1590mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Thermal Resistance of Package | 4.1°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,99000 Kč | 125,99 Kč |
| 10 | 94,34400 Kč | 943,44 Kč |
| 100 | 75,72090 Kč | 7 572,09 Kč |
| 500 | 67,58626 Kč | 33 793,13 Kč |
| Unit Price without VAT: | 125,99000 Kč |
|---|---|
| Unit Price with VAT: | 152,44790 Kč |



