
KP CSLPM1.F1-7P5Q-A-0-1400-R18 | |
|---|---|
DigiKey Part Number | 475-KPCSLPM1.F1-7P5Q-A-0-1400-R18TR-ND - Tape & Reel (TR) 475-KPCSLPM1.F1-7P5Q-A-0-1400-R18CT-ND - Cut Tape (CT) 475-KPCSLPM1.F1-7P5Q-A-0-1400-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP CSLPM1.F1-7P5Q-A-0-1400-R18 |
Description | LED OSRAM OSTAR GREEN SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR Green 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 162 lm/W | |
Current - Max | 5A | |
Luminous Flux @ Current/Temperature | 680lm (560lm ~ 800lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Thermal Resistance of Package | 2.6°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 10 | 111,94000 Kč | 1 119,40 Kč |
| 100 | 90,58120 Kč | 9 058,12 Kč |
| 500 | 81,28116 Kč | 40 640,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 78,23393 Kč | 78 233,93 Kč |
| 2 000 | 75,67490 Kč | 151 349,80 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |



