CSM-7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-35-18-5PXEN-TR

DigiKey Part Number
XC1677TR-ND - Tape & Reel (TR)
XC1677CT-ND - Cut Tape (CT)
XC1677DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-35-18-5PXEN-TR
Description
CRYSTAL 3.579545MHZ 18PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.579545 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-35-18-5PXEN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
3.579545 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 816
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,71000 Kč12,71 Kč
1011,08200 Kč110,82 Kč
2510,48160 Kč262,04 Kč
5010,04420 Kč502,21 Kč
1009,62970 Kč962,97 Kč
2509,10688 Kč2 276,72 Kč
5008,73026 Kč4 365,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,37241 Kč8 372,41 Kč
2 0008,33075 Kč16 661,50 Kč
3 0007,43666 Kč22 309,98 Kč
5 0007,27700 Kč36 385,00 Kč
12 0007,19670 Kč86 360,40 Kč
24 0006,89971 Kč165 593,04 Kč
25 0006,88261 Kč172 065,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,71000 Kč
Unit Price with VAT:15,37910 Kč