Zener Diode 15 V 1.5 W ±6% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C15G

DigiKey Part Number
BZG03C15GOSTR-ND - Tape & Reel (TR)
BZG03C15GOSCT-ND - Cut Tape (CT)
BZG03C15GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C15G
Description
DIODE ZENER 15V 1.5W SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1.5 W ±6% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
BZG03C15G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 11 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SMA
Power - Max
1.5 W
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA5929Taiwan Semiconductor Corporation6 9211801-1SMA5929CT-ND8,97000 KčSimilar
CMZ5929B TR13 PBFREECentral Semiconductor Corp6 8891514-CMZ5929BTR13PBFREECT-ND28,57000 KčSimilar
PTVS13VS1UR,115Nexperia USA Inc.1 0201727-5347-1-ND12,10000 KčSimilar
In-Stock: 3 416
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,43000 Kč15,43 Kč
109,59400 Kč95,94 Kč
1006,15650 Kč615,65 Kč
5004,67456 Kč2 337,28 Kč
1 0004,19634 Kč4 196,34 Kč
2 0003,79362 Kč7 587,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,10860 Kč15 543,00 Kč
10 0002,85887 Kč28 588,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,43000 Kč
Unit Price with VAT:18,67030 Kč