ECS-.327-6-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 19 553
Unit Price: 4,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 350
Unit Price: 9,24000 Kč
Datasheet

Similar


Seiko Instruments
In Stock: 41 349
Unit Price: 7,35000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 1 179
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 781
Unit Price: 5,04000 Kč
Datasheet
32.768 kHz ±20ppm Crystal 6pF 35 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-6-13

DigiKey Part Number
ECS-.327-6-13-ND
Manufacturer
Manufacturer Product Number
ECS-.327-6-13
Description
CRYSTAL 32.7680KHZ 6PF TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 35 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-6-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.083" Dia x 0.244" L (2.10mm x 6.20mm)
Height - Seated (Max)
0.244" (6.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0009,08898 Kč9 088,98 Kč
Manufacturers Standard Package
Unit Price without VAT:9,08898 Kč
Unit Price with VAT:10,99767 Kč