
AB26T-32.768KHZ-6-B | |
|---|---|
DigiKey Part Number | 535-AB26T-32.768KHZ-6-B-ND |
Manufacturer | |
Manufacturer Product Number | AB26T-32.768KHZ-6-B |
Description | CRYSTAL 32.7680KHZ 6PF T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | AB26T-32.768KHZ-6-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.083" Dia x 0.244" L (2.10mm x 6.20mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 4,13240 Kč | 103,31 Kč |
| 50 | 3,96440 Kč | 198,22 Kč |
| 100 | 3,80060 Kč | 380,06 Kč |
| 250 | 3,59400 Kč | 898,50 Kč |
| 500 | 3,44494 Kč | 1 722,47 Kč |
| 1 000 | 3,30257 Kč | 3 302,57 Kč |
| 3 000 | 3,08853 Kč | 9 265,59 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

