
ECS-.327-6-13X | |
|---|---|
DigiKey Part Number | XC2293-ND |
Manufacturer | |
Manufacturer Product Number | ECS-.327-6-13X |
Description | CRYSTAL 32.768KHZ 6PF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-6-13X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.083" Dia x 0.244" L (2.10mm x 6.20mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 25 | 3,52760 Kč | 88,19 Kč |
| 50 | 3,38480 Kč | 169,24 Kč |
| 100 | 3,24630 Kč | 324,63 Kč |
| 250 | 3,06992 Kč | 767,48 Kč |
| 500 | 2,94266 Kč | 1 471,33 Kč |
| 1 000 | 2,82108 Kč | 2 821,08 Kč |
| 3 000 | 2,63833 Kč | 7 914,99 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |








