


AB26T-32.768KHZ-6 | |
|---|---|
DigiKey Part Number | 535-AB26T-32.768KHZ-6TR-ND - Tape & Reel (TR) 535-AB26T-32.768KHZ-6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AB26T-32.768KHZ-6 |
Description | CRYSTAL 32.7680KHZ 6PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | AB26T-32.768KHZ-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.083" Dia x 0.244" L (2.10mm x 6.20mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 25 | 9,33160 Kč | 233,29 Kč |
| 50 | 8,94940 Kč | 447,47 Kč |
| 100 | 8,57770 Kč | 857,77 Kč |
| 250 | 8,11196 Kč | 2 027,99 Kč |
| 500 | 7,77598 Kč | 3 887,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,45429 Kč | 7 454,29 Kč |
| 2 000 | 7,14604 Kč | 14 292,08 Kč |
| 3 000 | 6,97162 Kč | 20 914,86 Kč |
| 5 000 | 6,75808 Kč | 33 790,40 Kč |
| 7 000 | 6,62106 Kč | 46 347,42 Kč |
| 10 000 | 6,47885 Kč | 64 788,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


