


ECS-.327-12.5-38-TR | |
|---|---|
DigiKey Part Number | XC1616TR-ND - Tape & Reel (TR) XC1616CT-ND - Cut Tape (CT) XC1616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-38-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Lead, 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-38-TR Models |
Category | ESR (Equivalent Series Resistance) 65 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SMD (7x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.264" L x 0.059" W (6.70mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.055" (1.40mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 13,43100 Kč | 134,31 Kč |
| 25 | 12,70520 Kč | 317,63 Kč |
| 50 | 12,17960 Kč | 608,98 Kč |
| 100 | 11,67700 Kč | 1 167,70 Kč |
| 250 | 11,04340 Kč | 2 760,85 Kč |
| 500 | 10,58626 Kč | 5 293,13 Kč |
| 1 000 | 10,14829 Kč | 10 148,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,49134 Kč | 28 474,02 Kč |
| 6 000 | 9,09922 Kč | 54 595,32 Kč |
| 9 000 | 8,87756 Kč | 79 898,04 Kč |
| 15 000 | 8,60609 Kč | 129 091,35 Kč |
| 21 000 | 8,43187 Kč | 177 069,27 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |





















