32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-CDX-2374

DigiKey Part Number
50-ECS-320-CDX-2374TR-ND - Tape & Reel (TR)
50-ECS-320-CDX-2374CT-ND - Cut Tape (CT)
50-ECS-320-CDX-2374DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-CDX-2374
Description
CRYSTAL 32MHZ 8PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-CSMD (1.2x1)
Frequency Stability
±10ppm
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1019,88500 Kč198,85 Kč
2518,80600 Kč470,15 Kč
5018,02880 Kč901,44 Kč
10017,28350 Kč1 728,35 Kč
25016,34400 Kč4 086,00 Kč
50015,66786 Kč7 833,93 Kč
1 00015,01987 Kč15 019,87 Kč
2 50014,20506 Kč35 512,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,61855 Kč68 092,75 Kč
10 00013,05681 Kč130 568,10 Kč
15 00012,73926 Kč191 088,90 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč