ECS-320-8-37B2-JTY-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-8-37B2-JTY-TR

DigiKey Part Number
50-ECS-320-8-37B2-JTY-TR-ND - Tape & Reel (TR)
50-ECS-320-8-37B2-JTY-TRCT-ND - Cut Tape (CT)
50-ECS-320-8-37B2-JTY-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-8-37B2-JTY-TR
Description
CRYSTAL 32 MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 163
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
105,34700 Kč53,47 Kč
255,05200 Kč126,30 Kč
504,84580 Kč242,29 Kč
1004,64570 Kč464,57 Kč
2504,39272 Kč1 098,18 Kč
5004,21084 Kč2 105,42 Kč
1 0004,03655 Kč4 036,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,68740 Kč11 062,20 Kč
6 0003,55114 Kč21 306,84 Kč
9 0003,31966 Kč29 876,94 Kč
15 0003,30477 Kč49 571,55 Kč
21 0003,29582 Kč69 212,22 Kč
30 0003,28106 Kč98 431,80 Kč
36 0003,24486 Kč116 814,96 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč