P-Channel 20 V 250mA (Ta) 150mW (Ta) Surface Mount VESM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3J35AMFV,L3F

DigiKey Part Number
SSM3J35AMFVL3FTR-ND - Tape & Reel (TR)
SSM3J35AMFVL3FCT-ND - Cut Tape (CT)
SSM3J35AMFVL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J35AMFV,L3F
Description
MOSFET P-CH 20V 250MA VESM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 250mA (Ta) 150mW (Ta) Surface Mount VESM
Datasheet
 Datasheet
EDA/CAD Models
SSM3J35AMFV,L3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
1.4Ohm @ 150mA, 4.5V
Mfr
Vgs(th) (Max) @ Id
1V @ 100µA
Series
Vgs (Max)
±10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
42 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
150mW (Ta)
FET Type
Operating Temperature
150°C
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
VESM
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 322 566
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
102,85700 Kč28,57 Kč
1001,77480 Kč177,48 Kč
5001,29680 Kč648,40 Kč
1 0001,14163 Kč1 141,63 Kč
2 0001,01035 Kč2 020,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,80633 Kč6 450,64 Kč
16 0000,72773 Kč11 643,68 Kč
24 0000,68765 Kč16 503,60 Kč
40 0000,64258 Kč25 703,20 Kč
56 0000,61589 Kč34 489,84 Kč
80 0000,58993 Kč47 194,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80000 Kč
Unit Price with VAT:5,80800 Kč