
ECS-320-8-37B-CWY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-37B-CWY-TR-ND - Tape & Reel (TR) 50-ECS-320-8-37B-CWY-CT-ND - Cut Tape (CT) 50-ECS-320-8-37B-CWY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-37B-CWY-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-37B-CWY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 25 | 6,47560 Kč | 161,89 Kč |
| 50 | 6,20700 Kč | 310,35 Kč |
| 100 | 5,95080 Kč | 595,08 Kč |
| 250 | 5,62832 Kč | 1 407,08 Kč |
| 500 | 5,39522 Kč | 2 697,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,17181 Kč | 5 171,81 Kč |
| 2 000 | 4,95795 Kč | 9 915,90 Kč |
| 3 000 | 4,83689 Kč | 14 510,67 Kč |
| 5 000 | 4,68864 Kč | 23 443,20 Kč |
| 7 000 | 4,59352 Kč | 32 154,64 Kč |
| 10 000 | 4,49481 Kč | 44 948,10 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |











