
ECS-320-10-37B2-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-10-37B2-CKY-TR-ND - Tape & Reel (TR) 50-ECS-320-10-37B2-CKY-TRCT-ND - Cut Tape (CT) 50-ECS-320-10-37B2-CKY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-37B2-CKY-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-37B2-CKY-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,42300 Kč | 64,23 Kč |
| 25 | 6,07320 Kč | 151,83 Kč |
| 50 | 5,81860 Kč | 290,93 Kč |
| 100 | 5,57880 Kč | 557,88 Kč |
| 250 | 5,27644 Kč | 1 319,11 Kč |
| 500 | 5,05788 Kč | 2 528,94 Kč |
| 1 000 | 4,84870 Kč | 4 848,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,53454 Kč | 13 603,62 Kč |
| 6 000 | 4,34695 Kč | 26 081,70 Kč |
| 9 000 | 4,24092 Kč | 38 168,28 Kč |
| 15 000 | 4,11102 Kč | 61 665,30 Kč |
| 21 000 | 4,02766 Kč | 84 580,86 Kč |
| 30 000 | 3,94120 Kč | 118 236,00 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |











