Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ECS-260-8-47Q-CKM-TR | |
|---|---|
DigiKey Part Number | XC2899TR-ND - Tape & Reel (TR) XC2899CT-ND - Cut Tape (CT) XC2899DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-8-47Q-CKM-TR |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-8-47Q-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,78300 Kč | 147,83 Kč |
| 25 | 13,97640 Kč | 349,41 Kč |
| 50 | 13,39680 Kč | 669,84 Kč |
| 100 | 12,84240 Kč | 1 284,24 Kč |
| 250 | 12,14524 Kč | 3 036,31 Kč |
| 500 | 11,64256 Kč | 5 821,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,16086 Kč | 11 160,86 Kč |
| 2 000 | 10,69943 Kč | 21 398,86 Kč |
| 3 000 | 10,43853 Kč | 31 315,59 Kč |
| 5 000 | 10,11898 Kč | 50 594,90 Kč |
| 7 000 | 9,91394 Kč | 69 397,58 Kč |
| 10 000 | 9,70122 Kč | 97 012,20 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |






